There are no models available for this part yet.
Overview of R5F2136CCNFP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2136CCNFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2136CCNFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2136CCNFP#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
CAD Models for R5F2136CCNFP by Renesas Electronics Corporation
Part Data Attributes for R5F2136CCNFP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 5 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of I/O Lines
|
60
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
10240
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for R5F2136CCNFP
This table gives cross-reference parts and alternative options found for R5F2136CCNFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2136CCNFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F2136CCDFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CCNFP vs R5F2136CCDFP |
R5F2136CCDFP#X4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape | Renesas Electronics Corporation | R5F2136CCNFP vs R5F2136CCDFP#X4 |
R5F2136CCNFP#X4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape | Renesas Electronics Corporation | R5F2136CCNFP vs R5F2136CCNFP#X4 |
R5F2136CCDXXXFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CCNFP vs R5F2136CCDXXXFP |
R5F2136CCNXXXFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CCNFP vs R5F2136CCNXXXFP |
Related Parts for R5F2136CCNFP
-
R5F2136CCDFPMicrocontrollers
-
LTC3404EMS8Switching Regulator or Controllers
-
R88M-WP20030LOther Analog ICs
-
IXTH110N10L2Power Field-Effect Transistors
-
ADS1232IPWAnalog to Digital Converters
-
ATSAMA5D34A-CUMicroprocessors
-
DAC8830IBDRDigital to Analog Converters
-
DG408DY-TMultiplexers or Switches
-
5AGXMA3D4F27I3Field Programmable Gate Arrays