Part Details for R5F2136CANFP by Renesas Electronics Corporation
Overview of R5F2136CANFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2136CANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape | |
R5F2136CANFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for R5F2136CANFP
R5F2136CANFP CAD Models
R5F2136CANFP Part Data Attributes
|
R5F2136CANFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2136CANFP
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES MINI 1.8 VOLTS AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F2136CANFP
This table gives cross-reference parts and alternative options found for R5F2136CANFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2136CANFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F3563EKFF | 16-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | R5F2136CANFP vs R5F3563EKFF |
R5F21364ANFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CANFP vs R5F21364ANFP |
R5F21368HKFP | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | Renesas Electronics Corporation | R5F2136CANFP vs R5F21368HKFP |
R5F2L36CBDFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CANFP vs R5F2L36CBDFP |
R5F21368EJFP | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | Renesas Electronics Corporation | R5F2136CANFP vs R5F21368EJFP |
R5F21368HJFP | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | Renesas Electronics Corporation | R5F2136CANFP vs R5F21368HJFP |
R5F2L368ANFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CANFP vs R5F2L368ANFP |
R5F2L368BDFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CANFP vs R5F2L368BDFP |
R5F2136CCDFP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F2136CANFP vs R5F2136CCDFP |
R5F2136ACDFP#X4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape | Renesas Electronics Corporation | R5F2136CANFP vs R5F2136ACDFP#X4 |