Part Details for R5F21321CDSP#U0 by Renesas Electronics Corporation
Overview of R5F21321CDSP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F21321CDSP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21321CDSP#U0-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 20LSSOP Min Qty: 560 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$3.3867 | Buy Now |
DISTI #
968-R5F21321CDSP#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C32C 1.8/5.5V 4+2KB -40TO+85C 20LSSOP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
Part Details for R5F21321CDSP#U0
R5F21321CDSP#U0 CAD Models
R5F21321CDSP#U0 Part Data Attributes:
|
R5F21321CDSP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21321CDSP#U0
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, SSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G20 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F21321CDSP#U0
This table gives cross-reference parts and alternative options found for R5F21321CDSP#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21321CDSP#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F21321CDSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321CDSP#U0 vs R5F21321CDSP |
R5F21321CDSP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321CDSP#U0 vs R5F21321CDSP#W4 |
R5F21321ANSP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321CDSP#U0 vs R5F21321ANSP#W5 |
R5F21321ANSP#U1 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321CDSP#U0 vs R5F21321ANSP#U1 |
R5F21321CNSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321CDSP#U0 vs R5F21321CNSP |
R5F21321CNSP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321CDSP#U0 vs R5F21321CNSP#U0 |