Part Details for R5F212BCSDFA by Renesas Electronics Corporation
Overview of R5F212BCSDFA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212BCSDFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212BCSDFA#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for R5F212BCSDFA
R5F212BCSDFA CAD Models
R5F212BCSDFA Part Data Attributes
|
R5F212BCSDFA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212BCSDFA
Renesas Electronics Corporation
16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, PQFP48, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 7680 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F212BCSDFA
This table gives cross-reference parts and alternative options found for R5F212BCSDFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F212BCSDFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F212BCSDXXXFA | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | R5F212BCSDFA vs R5F212BCSDXXXFA |
R5F212BCSNFA#W4 | IC,MICROCONTROLLER,16-BIT,R8C CPU,CMOS,QFP,64PIN,PLASTIC | Renesas Electronics Corporation | R5F212BCSDFA vs R5F212BCSNFA#W4 |
R5F212BCSNFA#V2 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R5F212BCSDFA vs R5F212BCSNFA#V2 |
R5F212BCSNFA#U0 | IC,MICROCONTROLLER,16-BIT,R8C CPU,CMOS,QFP,64PIN,PLASTIC | Renesas Electronics Corporation | R5F212BCSDFA vs R5F212BCSNFA#U0 |
R5F212BCSDFA#W4 | IC,MICROCONTROLLER,16-BIT,R8C CPU,CMOS,QFP,64PIN,PLASTIC | Renesas Electronics Corporation | R5F212BCSDFA vs R5F212BCSDFA#W4 |