Datasheets
R5F21266KFP#U0 by: Renesas Electronics Corporation

16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /

Part Details for R5F21266KFP#U0 by Renesas Electronics Corporation

Overview of R5F21266KFP#U0 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for R5F21266KFP#U0

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray 0
Tray
  • 500 $4.1200
$4.1200 Buy Now
Chip 1 Exchange INSTOCK 17195
RFQ

Part Details for R5F21266KFP#U0

R5F21266KFP#U0 CAD Models

R5F21266KFP#U0 Part Data Attributes:

R5F21266KFP#U0 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
R5F21266KFP#U0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code LQFP
Package Description LQFP,
Pin Count 32
Manufacturer Package Code PLQP0032GB
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 52 Weeks
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Additional Feature IT ALSO OPERATES IN 2.7V AT 10MHZ
Address Bus Width
Bit Size 16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G32
Length 7 mm
Number of I/O Lines 28
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F21266KFP#U0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F21266KFP#U0 by Renesas Electronics Corporation

  • Please alert me when R5F21266KFP#U0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F21266KFP#U0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F21266KFP#U0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F21266KFP#U0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F21266KFP#U0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F21266KFP#U0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: