Part Details for R5F21103DFP by Renesas Electronics Corporation
Results Overview of R5F21103DFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F21103DFP Information
R5F21103DFP by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21103DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Part Details for R5F21103DFP
R5F21103DFP CAD Models
R5F21103DFP Part Data Attributes
|
R5F21103DFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21103DFP
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), , /
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 2.7V AT 10MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F21103DFP
This table gives cross-reference parts and alternative options found for R5F21103DFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21103DFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F21113DFP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | R5F21103DFP vs R5F21113DFP |
R5F21123DFP | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | R5F21103DFP vs R5F21123DFP |
R5F21133DFP | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | R5F21103DFP vs R5F21133DFP |
R5F21173DSP | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | R5F21103DFP vs R5F21173DSP |