-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER, CISC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7560
|
Newark | Microcontroller, 16Mhz, 17I/O, Lssop-20 Rohs Compliant: Yes |Renesas R5F12068MSP#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$0.7230 / $1.6400 | Buy Now |
DISTI #
559-R5F12068MSP#30-ND
|
DigiKey | RL78/G15 ROM:8KB, 20PIN LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
296 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
R5F12068MSP#30
|
Avnet Americas | 16-bit MCU, RL78, 16 MHz, 8 KB, 1 KB, 20 Pins, LSSOP - Rail/Tube (Alt: R5F12068MSP#30) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6731 / $0.7685 | Buy Now |
DISTI #
968-R5F12068MSP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G15 8K 20LSSOP -40/+125C RoHS: Compliant | 166 |
|
$0.5810 / $1.4900 | Buy Now |
|
Future Electronics | RL78/G15 ROM8KB, 20pin LSSOP RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 2400 Container: Tube | 0Tube |
|
$0.7250 / $0.8750 | Buy Now |
|
Future Electronics | RL78/G15 ROM8KB, 20pin LSSOP RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.5950 / $0.7000 | Buy Now |
|
Renesas Electronics America | RL78/G15 ROM:8KB, 20PIN LSSOP Min Qty: 1 Container: Tube | 296 |
|
$0.6959 / $1.5800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1900 |
|
$1.0446 / $1.5590 | Buy Now |
DISTI #
R5F12068MSP#30
|
Avnet Asia | 16-bit MCU, RL78, 16 MHz, 8 KB, 1 KB, 20 Pins, LSSOP (Alt: R5F12068MSP#30) RoHS: Compliant Min Qty: 1900 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F12068MSP#30
|
Avnet Silica | 16-bit MCU, RL78, 16 MHz, 8 KB, 1 KB, 20 Pins, LSSOP (Alt: R5F12068MSP#30) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F12068MSP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F12068MSP#30
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.49 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |