R5F12047MNA#40
Renesas Electronics Corporation
Description: MICROCONTROLLER, CISC

Overview of R5F12047MNA#40 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R5F12047MNA#40 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F12047MNA#40CT-ND
DigiKey IC MCU 16BIT 4KB FLASH 16WFQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2500
In Stock
  • 1 $2.2900
  • 10 $1.4700
  • 25 $1.2544
  • 100 $1.0111
  • 250 $0.8924
  • 500 $0.8199
  • 1,000 $0.7596
  • 2,500 $0.6952
  • 5,000 $0.6560
  • 7,500 $0.6362
  • 12,500 $0.6141
$0.6141 / $2.2900 Buy Now
DISTI # R5F12047MNA#40
Avnet Americas 16-bit MCU, RL78, 16 MHz, 4 KB, 1 KB, 16 Pins, HWQFN - Tape and Reel (Alt: R5F12047MNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $0.6400
$0.6400 Buy Now
DISTI # 968-R5F12047MNA#40
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G15 4K 16HWQFN -40/+125C RoHS: Compliant 0
  • 2,500 $0.6450
  • 5,000 $0.5880
  • 10,000 $0.5620
$0.5620 / $0.6450 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.6000
$0.6000 Buy Now
Renesas Electronics America IC MCU 16BIT 4KB FLASH 16WFQFN Min Qty: 1 Container: Tape & Reel (TR) 2500
  • 1 $2.2900
  • 10 $1.4700
  • 25 $1.2544
  • 100 $1.0111
  • 250 $0.8924
  • 500 $0.8199
  • 1,000 $0.7596
  • 2,500 $0.6952
  • 5,000 $0.6560
$0.6560 / $2.2900 Buy Now

CAD Models for R5F12047MNA#40 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F12047MNA#40 by Renesas Electronics Corporation

R5F12047MNA#40
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
Length
3 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
8
Number of I/O Lines
14
Number of Serial I/Os
1
Number of Terminals
16
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1024
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
16 MHz
Supply Current-Max
2.49 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F12047MNA#40
    Renesas Electronics Corporation
    MICROCONTROLLER, CISC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F12047MNA#40 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F12047MNA#40 by Renesas Electronics Corporation

  • Please alert me when R5F12047MNA#40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F12047MNA#40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F12047MNA#40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F12047MNA#40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F12047MNA#40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F12047MNA#40 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: