Part Details for R5F11FLKANA#40 by Renesas Electronics Corporation
Overview of R5F11FLKANA#40 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11FLKANA#40 | Renesas Electronics Corporation | Lowest Power SubGHz Wireless Communication Microcontrollers | |
R5F11FLKANA#20 | Renesas Electronics Corporation | Lowest Power SubGHz Wireless Communication Microcontrollers |
Price & Stock for R5F11FLKANA#40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F11FLKANA#40-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 64HVQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7268 | Buy Now |
DISTI #
R5F11FLKANA#40
|
Avnet Americas | MCU 16-Bit RL78 CISC 384KB Flash 2.5V/3.3V 64-Pin HVQFN Emboss T/R - Tape and Reel (Alt: R5F11FLKANA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.0000 | Buy Now |
DISTI #
968-R5F11FLKANA#40
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1H 384K HVQFN64 -40/+85C RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.5000 | Buy Now |