-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-precision Analog Microcontroller with Configurable AFE, HVQFN, /Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11CBCGNA#20 | Renesas Electronics Corporation | High-precision Analog Microcontroller with Configurable AFE | |
R5F11CBCGNA#40 | Renesas Electronics Corporation | High-precision Analog Microcontroller with Configurable AFE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F11CBCGNA#40TR-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32HVQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7814 | Buy Now |
DISTI #
R5F11CBCGNA#40
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 32-Pin HVQFN Emboss T/R - Tape and Reel (Alt: R5F11CBCGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 | Buy Now |
DISTI #
968-R5F11CBCGNA40
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1E 32K HVQFN32 -40/+105C RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.6000 | Buy Now |
DISTI #
83692836
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 2.5V/3.3V/5V 32-Pin HVQFN EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2430 | Americas - 2500 |
|
$3.1625 / $6.3375 | Buy Now |
DISTI #
R5F11CBCGNA#40
|
Avnet Silica | (Alt: R5F11CBCGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202502212
|
Chip1Stop | 16BIT MCU RL78/I1E 32K HVQFN32 -40/+105C RoHS: Compliant pbFree: No Container: Cut Tape | 2500 |
|
$2.5300 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11CBCGNA#40
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11CBCGNA#40
Renesas Electronics Corporation
High-precision Analog Microcontroller with Configurable AFE, HVQFN, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVQFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | PVQN0032KE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 10 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |