-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, LSSOP, /Tube/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F1176AGSP#30-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
80 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
R5F1176AGSP#30
|
Avnet Americas | MCU 16-Bit RL78/I1D RL78 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin LSSOP Tube - Rail/Tube (Alt: R5F1176AGSP#30) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
968-R5F1176AGSP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU RL78/I1D 16KB / 2K 20LSSOP -40to+105C RoHS: Compliant | 960 |
|
$1.1800 / $2.6800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Container: Tray | 80 |
|
$1.1817 / $2.6800 | Buy Now |
|
Rochester Electronics | RL78/I1D - Microcontroller, RL78 CPU ' RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$1.3100 / $1.5500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 80 | 80 |
|
$2.2552 | Buy Now |
DISTI #
R5F1176AGSP#30
|
Avnet Silica | (Alt: R5F1176AGSP#30) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F1176AGSP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1176AGSP#30
Renesas Electronics Corporation
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, LSSOP, /Tube/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY INLV MODE AND 1MHZ @ 1.8V MIN SUPPLY IN LP MODE | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 24 MHz | |
Supply Current-Max | 6.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |