-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, SSOP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10Y47ASP#50 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F10Y47ASP#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F10Y47ASP#30 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2698
|
Newark | Mcu, 16Bit, 20Mhz, Ssop-16 Rohs Compliant: Yes |Renesas R5F10Y47ASP#50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 443 |
|
$0.5360 / $1.1600 | Buy Now |
DISTI #
R5F10Y47ASP#50CT-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20787 In Stock |
|
$0.4384 / $1.7800 | Buy Now |
DISTI #
R5F10Y47ASP#50
|
Avnet Americas | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 3.3V/5V 16-Pin SSOP Tray - Tape and Reel (Alt: R5F10Y47ASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
968-R5F10Y47ASP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G10 4K LSSOP16 -40/+85C RoHS: Compliant | 10192 |
|
$0.4250 / $1.6900 | Buy Now |
|
Future Electronics | RL78/G10 Series 4 kB Flash 512 B RAM 20 MHz 16-Bit Microcontroller - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 4KB FLASH 16SSOP Min Qty: 1 Container: Tape & Reel (TR) | 20787 |
|
$0.4823 / $1.7800 | Buy Now |
DISTI #
63264392
|
Verical | MCU 16-bit RL78 CISC 4KB Flash 3.3V/5V 16-Pin SSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2000 |
|
$0.5788 / $1.1513 | Buy Now |
DISTI #
R5F10Y47ASP#50
|
Avnet Asia | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 3.3V/5V 16-Pin SSOP Tray (Alt: R5F10Y47ASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F10Y47ASP#50
|
Avnet Silica | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 3.3V/5V 16-Pin SSOP Tray (Alt: R5F10Y47ASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200565332
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.4630 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10Y47ASP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10Y47ASP#50
Renesas Electronics Corporation
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, SSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | PRSP0016JC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |