Part Details for R5F10WMCAFB#30 by Renesas Electronics Corporation
Overview of R5F10WMCAFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10WMCAFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9513
|
Newark | Mcu, 16Bit, 24Mhz, Lfqfp-80 Rohs Compliant: Yes |Renesas R5F10WMCAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$1.3800 / $2.8700 | Buy Now |
DISTI #
R5F10WMCAFB#30-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
985 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
R5F10WMCAFB#30
|
Avnet Americas | MCU 16-Bit RL78/L13 RL78 CISC 32KB Flash 3.3V/5V 80-Pin LFQFP Tray - Trays (Alt: R5F10WMCAFB#30) RoHS: Compliant Min Qty: 952 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5494 / $1.7690 | Buy Now |
DISTI #
968-R5F10WMCAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 80LFQFP -40/+85C RoHS: Compliant | 952 |
|
$1.3300 / $2.7500 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 80LQFP Min Qty: 1 Container: Tray | 985 |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
R5F10WMCAFB#30
|
Avnet Americas | MCU 16-Bit RL78/L13 RL78 CISC 32KB Flash 3.3V/5V 80-Pin LFQFP Tray - Trays (Alt: R5F10WMCAFB#30) RoHS: Compliant Min Qty: 952 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5494 / $1.7690 | Buy Now |
DISTI #
R5F10WMCAFB#30
|
Avnet Silica | (Alt: R5F10WMCAFB#30) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |