There are no models available for this part yet.
Overview of R5F10EBCGNA#40 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10EBCGNA#W0 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBCGNA#U0 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBCGNA#40 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter |
Price & Stock for R5F10EBCGNA#40 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F10EBCGNA#40TR-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32HWQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1999 | Buy Now | |
DISTI #
R5F10EBCGNA#40
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KByte Flash 1.6V to 3.6V 32-Pin WQFN Emboss T/R - Tape and Reel (Alt: R5F10EBCGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1700 | Buy Now | |
DISTI #
968-R5F10EBCGNA#40
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1A 32K 32HWQFN -40/+105C RoHS: Compliant | 0 |
|
$0.9840 / $1.0200 | Order Now | |
Future Electronics | 16BIT MCU RL78/G1A 32K 32HWQFN -40/+105C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
CAD Models for R5F10EBCGNA#40 by Renesas Electronics Corporation
Part Data Attributes for R5F10EBCGNA#40 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
HWQFN
|
Pin Count
|
32
|
Manufacturer Package Code
|
PWQN0032KE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES WITH 1.6V MIN @ 4MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
RL78
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
2
|
Number of External Interrupts
|
6
|
Number of I/O Lines
|
26
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
32
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.8 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
7.5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for R5F10EBCGNA#40
This table gives cross-reference parts and alternative options found for R5F10EBCGNA#40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10EBCGNA#40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10EBCGNA#00 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, , / | Renesas Electronics Corporation | R5F10EBCGNA#40 vs R5F10EBCGNA#00 |
R5F10EBCANA#40 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBCGNA#40 vs R5F10EBCANA#40 |
R5F10EBCANA#U0 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBCGNA#40 vs R5F10EBCANA#U0 |