Part Details for R5F10DPLJFB#H2G by Renesas Electronics Corporation
Overview of R5F10DPLJFB#H2G by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10DPLJFB#H2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10DPLJFB#H2G-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$5.6313 / $9.9300 | Buy Now |
DISTI #
R5F10DPLJFB#H2G
|
Avnet Americas | 16BIT MCU RL78/D1A 512K LFQFP100 -40/85C - Trays (Alt: R5F10DPLJFB#H2G) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tray | 0 |
|
$5.2451 / $5.9885 | Buy Now |
DISTI #
968-R5F10DPLJFB#H2G
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/D1A 512K LFQFP100 -40/85C RoHS: Compliant | 0 |
|
$5.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$5.1700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 1 Container: Tray | 720 |
|
$5.6313 / $9.9300 | Buy Now |
Part Details for R5F10DPLJFB#H2G
R5F10DPLJFB#H2G CAD Models
R5F10DPLJFB#H2G Part Data Attributes:
|
R5F10DPLJFB#H2G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10DPLJFB#H2G
Renesas Electronics Corporation
Microcontrollers for Automotive Low-end Instrument Clusters, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 25 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 24576 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |