Part Details for R5F10DPJCJFB#56G by Renesas Electronics Corporation
Overview of R5F10DPJCJFB#56G by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10DPJCJFB#56G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10DPJCJFB#56GTR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F10DPJCJFB#56G
|
Avnet Americas | MCU 16-Bit RL78/D1A RL78 RISC 256KB Flash 2.7V to 5.5V 100-Pin LQFP Emboss T/R - Tape and Reel (Alt: R5F10DPJCJFB#56G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$11.2141 / $12.8035 | Buy Now |
DISTI #
968-R5F10DPJCJFB#56G
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/D1A 256K LFQFP100 -40/85C RoHS: Compliant | 0 |
|
$11.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.0400 | Buy Now |
DISTI #
R5F10DPJCJFB#56G
|
Avnet Silica | MCU 16-Bit RL78/D1A RL78 RISC 256KB Flash 2.7V to 5.5V 100-Pin LQFP Emboss T/R (Alt: R5F10DPJCJFB#56G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F10DPJCJFB#56G
R5F10DPJCJFB#56G CAD Models
R5F10DPJCJFB#56G Part Data Attributes:
|
R5F10DPJCJFB#56G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10DPJCJFB#56G
Renesas Electronics Corporation
Microcontrollers for Automotive Low-end Instrument Clusters, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |