Part Details for R5F1054AGNA#20 by Renesas Electronics Corporation
Overview of R5F1054AGNA#20 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F1054AGNA#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F1054AGNA#20-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 16WFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1450 In Stock |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
R5F1054AGNA#20
|
Avnet Americas | MCU 16-Bit RL78 CISC 16KByte Flash 1.6V to 5.5V 16-Pin WQFN Tray - Trays (Alt: R5F1054AGNA#20) RoHS: Not Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9525 / $1.0875 | Buy Now |
DISTI #
968-R5F1054AGNA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G11 16K 16QFN -40/+105C RoHS: Compliant | 1225 |
|
$0.9140 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.9380 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 16WFQFN Min Qty: 1 Container: Tray | 1450 |
|
$1.0067 / $1.4600 | Buy Now |
Part Details for R5F1054AGNA#20
R5F1054AGNA#20 CAD Models
R5F1054AGNA#20 Part Data Attributes:
|
R5F1054AGNA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1054AGNA#20
Renesas Electronics Corporation
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, , /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 16 | |
Manufacturer Package Code | PWQN0016KD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 24 MHz | |
Supply Current-Max | 7.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |