-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F1054AANA#20-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 16WFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1960 In Stock |
|
$0.7707 / $1.1200 | Buy Now |
DISTI #
R5F1054AANA#20
|
Avnet Americas | MCU 16-Bit RL78 CISC 16KByte Flash 1.6V to 5.5V 16-Pin WQFN Tray - Trays (Alt: R5F1054AANA#20) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
968-R5F1054AANA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G11 16K 16QFN -40/+85C RoHS: Compliant | 1575 |
|
$0.6330 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.7250 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 16WFQFN Min Qty: 1 Container: Tray | 1960 |
|
$0.7707 / $1.1200 | Buy Now |
DISTI #
R5F1054AANA#20
|
Avnet Silica | MCU 16-Bit RL78 CISC 16KByte Flash 1.6V to 5.5V 16-Pin WQFN Tray (Alt: R5F1054AANA#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F1054AANA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1054AANA#20
Renesas Electronics Corporation
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Pin Count | 16 | |
Manufacturer Package Code | PWQN0016KD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 24 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |