-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8761
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F104LLAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$2.7900 / $5.2900 | Buy Now |
DISTI #
R5F104LLAFB#30-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
480 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
R5F104LLAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G14 RL78 CISC 512KB Flash 3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F104LLAFB#30) RoHS: Compliant Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
968-R5F104LLAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 512K 64LFQFP -40/+85C RoHS: Compliant | 1469 |
|
$2.8300 / $5.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.7900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 512KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 480 |
|
$2.5523 / $5.0900 | Buy Now |
|
Quest Components | 404 |
|
$9.8256 / $13.8173 | Buy Now | |
|
Rochester Electronics | RL78/G14 - Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz ' RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
R5F104LLAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G14 RL78 CISC 512KB Flash 3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F104LLAFB#30) RoHS: Compliant Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
R5F104LLAFB#30
|
Avnet Silica | MCU 16-Bit RL78/G14 RL78 CISC 512KB Flash 3.3V/5V 64-Pin LFQFP Tray (Alt: R5F104LLAFB#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F104LLAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104LLAFB#30
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 11.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F104LLAFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104LLAFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104LLGFB#30 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104LLAFB#30 vs R5F104LLGFB#30 |
R5F104LLGFB#50 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104LLAFB#30 vs R5F104LLGFB#50 |
R5F104LLAFB#50 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104LLAFB#30 vs R5F104LLAFB#50 |