Part Details for R5F104JGAFA#50 by Renesas Electronics Corporation
Overview of R5F104JGAFA#50 by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104JGAFA#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104JGAFA#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104JGAFA#50 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for R5F104JGAFA#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9627
|
Newark | Mcu, 16Bit, 32Mhz, Lqfp-52 Rohs Compliant: Yes |Renesas R5F104JGAFA#50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1380 |
|
$1.7600 / $3.3400 | Buy Now |
DISTI #
559-R5F104JGAFA#50TR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 52LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6735 | Buy Now |
DISTI #
R5F104JGAFA#50
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers, RL78 - Tape and Reel (Alt: R5F104JGAFA#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
968-R5F104JGAFA#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 128K LQFP52 -40/+85C RoHS: Compliant | 1494 |
|
$1.5000 / $4.4300 | Buy Now |
|
Future Electronics | 16BIT MCU RL78/G14 128K LQFP52 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
DISTI #
83692614
|
Verical | MCU 16-bit RL78 CISC 128KB Flash 3.3V/5V 52-Pin LQFP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2427 | Americas - 1500 |
|
$1.6875 / $4.4250 | Buy Now |
DISTI #
R5F104JGAFA#50
|
Avnet Silica | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers, RL78 (Alt: R5F104JGAFA#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 42000 |
|
Buy Now | |
DISTI #
C1S620202147927
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$1.3500 / $3.5400 | Buy Now |
Part Details for R5F104JGAFA#50
R5F104JGAFA#50 CAD Models
R5F104JGAFA#50 Part Data Attributes
|
R5F104JGAFA#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104JGAFA#50
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 52 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |