Part Details for R5F104FEAFP#50 by Renesas Electronics Corporation
Overview of R5F104FEAFP#50 by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104FEAFP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104FEAFP#30 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104FEAFP#50 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for R5F104FEAFP#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F104FEAFP#50CT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
R5F104FEAFP#50
|
Avnet Americas | 16BIT MCU RL78/G14 64K LQFP44 -40TO+85C - Tape and Reel (Alt: R5F104FEAFP#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
968-R5F104FEAFP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 64K LQFP44 -40/+85C RoHS: Compliant | 0 |
|
$1.3200 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Renesas Electronics America | Min Qty: 1 | 1000 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
61706768
|
Verical | MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 44-Pin LQFP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2151 | Americas - 590 |
|
$1.2263 / $1.6500 | Buy Now |
DISTI #
R5F104FEAFP#50
|
Avnet Asia | 16BIT MCU RL78/G14 64K LQFP44 -40TO+85C (Alt: R5F104FEAFP#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F104FEAFP#50
|
Avnet Silica | 16BIT MCU RL78/G14 64K LQFP44 -40TO+85C (Alt: R5F104FEAFP#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201406054
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G14 64K 44LQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Cut Tape | 590 |
|
$1.9200 / $3.0800 | Buy Now |
Part Details for R5F104FEAFP#50
R5F104FEAFP#50 CAD Models
R5F104FEAFP#50 Part Data Attributes
|
R5F104FEAFP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104FEAFP#50
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 44 | |
Manufacturer Package Code | PLQP0044GC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 5632 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F104FEAFP#50
This table gives cross-reference parts and alternative options found for R5F104FEAFP#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104FEAFP#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104FEDFP#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104FEAFP#50 vs R5F104FEDFP#X0 |
R5F104FEDFP#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104FEAFP#50 vs R5F104FEDFP#V0 |
R5F104FEAFP#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104FEAFP#50 vs R5F104FEAFP#V0 |
R5F104FEDFP | MICROCONTROLLER | Renesas Electronics Corporation | R5F104FEAFP#50 vs R5F104FEDFP |
R5F104FEGFP#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104FEAFP#50 vs R5F104FEGFP#X0 |
R5F104FEAFP | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, LQFP-44 | Renesas Electronics Corporation | R5F104FEAFP#50 vs R5F104FEAFP |