Datasheets
R5F104AAASP by: Renesas Electronics Corporation

16-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO30, 7.62 MM, PLASTIC, SSOP-30

Part Details for R5F104AAASP by Renesas Electronics Corporation

Overview of R5F104AAASP by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F104AAASP#V0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications
R5F104AAASP#X0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape
R5F104AAASP#50 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Part Details for R5F104AAASP

R5F104AAASP CAD Models

R5F104AAASP Part Data Attributes

R5F104AAASP Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
R5F104AAASP Renesas Electronics Corporation 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO30, 7.62 MM, PLASTIC, SSOP-30
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SSOP
Package Description LSSOP,
Pin Count 30
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Additional Feature ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family RL78
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G30
Length 9.85 mm
Number of I/O Lines 26
Number of Terminals 30
Number of Timers 11
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1.4 mm
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 6.1 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for R5F104AAASP

This table gives cross-reference parts and alternative options found for R5F104AAASP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104AAASP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R5F104AAASP#50 Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape Renesas Electronics Corporation R5F104AAASP vs R5F104AAASP#50
R5F104AAASP#V0 Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape Renesas Electronics Corporation R5F104AAASP vs R5F104AAASP#V0
Part Number Description Manufacturer Compare
R5F104AAASP#50 Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape Renesas Electronics Corporation R5F104AAASP vs R5F104AAASP#50

R5F104AAASP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F104AAASP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F104AAASP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F104AAASP would you like to use for your alert(s)?
  • Please alert me when R5F104AAASP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F104AAASP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F104AAASP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F104AAASP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F104AAASP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F104AAASP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: