Part Details for R5F102A8GSP#V0 by Renesas Electronics Corporation
Results Overview of R5F102A8GSP#V0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F102A8GSP#V0 Information
R5F102A8GSP#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: R5F102A8GSP#V0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F102A8GSP#V0
R5F102A8GSP#V0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F102A8GSP#V0 Part Data Attributes
|
|
R5F102A8GSP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F102A8GSP#V0
Renesas Electronics Corporation
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LSSOP | |
| Package Description | Lssop-30 | |
| Pin Count | 30 | |
| Manufacturer Package Code | PLSP0030JB | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Rl78 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G30 | |
| Length | 9.85 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 2 | |
| Number of External Interrupts | 6 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 30 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP30,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 768 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.4 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for R5F102A8GSP#V0
This table gives cross-reference parts and alternative options found for R5F102A8GSP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F102A8GSP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R5F102A8GSP#X0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8GSP#X0 |
| R5F102A8ASP#X0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8ASP#X0 |
| R5F102A8ASP#30 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8ASP#30 |
| R5F102A8DSP#30 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8DSP#30 |
| R5F102A8DSP#50 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8DSP#50 |
| R5F102A8ASP#V0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8ASP#V0 |
| R5F102A8DSP#X0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30 | R5F102A8GSP#V0 vs R5F102A8DSP#X0 |
R5F102A8GSP#V0 Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the R5F102A8GSP#V0 is 12 MHz or 16 MHz, depending on the specific application and clock speed requirements.
-
To configure the flash memory for optimal performance and endurance, it is recommended to use the flash accelerator, enable the cache, and follow the guidelines for flash programming and erasing provided in the datasheet and application notes.
-
The built-in ADC has a 10-bit resolution and a maximum sampling rate of 500 kSPS. To improve its accuracy, it is recommended to use an external voltage reference, implement proper noise reduction techniques, and calibrate the ADC using the built-in calibration feature.
-
To implement a reliable and efficient communication protocol using the UART and SPI interfaces, it is recommended to use a robust communication protocol such as Modbus or SPI slave mode, and implement error detection and correction mechanisms such as checksums and CRCs.
-
The power consumption of the R5F102A8GSP#V0 varies depending on the operating frequency, voltage, and mode. To optimize power consumption, it is recommended to use the low-power modes, reduce the clock frequency, and minimize the use of peripherals when not necessary.