Microcontrollers and Processors
R5F101GLAFB
Renesas Electronics Corporation
Description: MICROCONTROLLER

Overview of R5F101GLAFB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F101GLAFB#50 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101GLAFB#10 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101GLAFB#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

CAD Models for R5F101GLAFB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F101GLAFB by Renesas Electronics Corporation

R5F101GLAFB
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LFQFP, QFP48,.35SQ,20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of DMA Channels
2
Number of I/O Lines
44
Number of Terminals
48
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
524288
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
9.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F101GLAFB
    Renesas Electronics Corporation
    MICROCONTROLLER
    VS

Alternate Parts for R5F101GLAFB

This table gives cross-reference parts and alternative options found for R5F101GLAFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F101GLAFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F101GLAFB#X0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLAFB#X0
R5F101GLDFB MICROCONTROLLER Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB
R5F101GLDFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB#V0
R5F101GLDFB#30 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB#30
R5F101GLAFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLAFB#V0
Part Number Description Manufacturer Compare
R5F101GLDFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB#V0
R5F101GLDFB#50 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB#50
R5F101GLAFB#X0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLAFB#X0
R5F101GLDFB MICROCONTROLLER Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB
R5F101GLDFB#30 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101GLAFB vs R5F101GLDFB#30

Related Parts for R5F101GLAFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F101GLAFB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F101GLAFB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F101GLAFB would you like to use for your alert(s)?
  • Please alert me when R5F101GLAFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F101GLAFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F101GLAFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F101GLAFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F101GLAFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F101GLAFB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: