-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101FEAFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101FEAFP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101FEAFP#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F101FEAFP#10-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$0.8375 / $1.4700 | Buy Now |
DISTI #
R5F101FEAFP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 64KB Flash 44-Pin LQFP - Trays (Alt: R5F101FEAFP#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2600 | Buy Now |
DISTI #
968-R5F101FEAFP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 44LQFP -40/+85C RoHS: Compliant | 0 |
|
$1.0300 / $1.1900 | Order Now |
|
Future Electronics | RL78/G13 Series 64 kB Flash 4 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2400 | Buy Now |
|
Future Electronics | RL78/G13 Series 64 kB Flash 4 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2400 | Buy Now |
|
Future Electronics | RL78/G13 Series 64 kB Flash 4 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2400 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 44LQFP Min Qty: 1 Container: Tray | 1280 |
|
$0.8375 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F101FEAFP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101FEAFP#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 44 | |
Manufacturer Package Code | PLQP0044GC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |