Part Details for R5F100MJGFB#30 by Renesas Electronics Corporation
Overview of R5F100MJGFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MJGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MJGFB#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MJGFB#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100MJGFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F100MJGFB#30-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
534 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
968-R5F100MJGFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 256K 80LFQFP -40/105C RoHS: Compliant | 568 |
|
$2.4800 / $4.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 256KB FLASH 80LQFP Min Qty: 1 Container: Tray | 534 |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
C1S620202501213
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 256K 80LFQFP -40 to 105°C RoHS: Compliant pbFree: Yes Container: Tray | 545 |
|
$2.9800 / $5.1900 | Buy Now |
Part Details for R5F100MJGFB#30
R5F100MJGFB#30 CAD Models
R5F100MJGFB#30 Part Data Attributes
|
R5F100MJGFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100MJGFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |