-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LGAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LGAFB#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LGAFB#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100LGAFB#50CT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5238 / $2.8400 | Buy Now |
DISTI #
R5F100LGAFB#50
|
Avnet Americas | MCU 16-Bit RL78/G13 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F100LGAFB#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
968-R5F100LGAFB#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 128K LFQFP64 -40/+85C RoHS: Compliant | 1500 |
|
$1.3600 / $4.2000 | Buy Now |
|
Future Electronics | RL78/G13 Series 128 kB Flash 12 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Future Electronics | RL78/G13 Series 128 kB Flash 12 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Future Electronics | RL78/G13 Series 128 kB Flash 12 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
79931096
|
Verical | MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP T/R/Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2410 | Americas - 1500 |
|
$1.6875 / $4.9250 | Buy Now |
DISTI #
R5F100LGAFB#50
|
Avnet Silica | MCU 16-Bit RL78/G13 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Emboss T/R (Alt: R5F100LGAFB#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202210366
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$1.3500 / $3.9400 | Buy Now |
|
New Advantage Corporation | 16BIT MCU RL78/G13 128K LFQFP64 -40/+85C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 399 |
|
$2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100LGAFB#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LGAFB#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | , | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |