-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LEAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LEAFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F100LEAFA#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100LEAFA#10-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
471 In Stock |
|
$1.3250 / $3.4600 | Buy Now |
DISTI #
R5F100LEAFA#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 64KB Flash 64-Pin LQFP - Trays (Alt: R5F100LEAFA#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6700 | Buy Now |
DISTI #
968-R5F100LEAFA#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K/4K 64LQFP -40/85C RoHS: Compliant | 922 |
|
$1.4000 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Tray | 471 |
|
$1.3250 / $3.4600 | Buy Now |
DISTI #
69068372
|
Verical | MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray Min Qty: 9 Package Multiple: 1 Date Code: 2321 | Americas - 952 |
|
$1.4875 / $3.7500 | Buy Now |
DISTI #
R5F100LEAFA#10
|
Avnet Silica | Microcontroller 16-Bit RL78 CISC 64KB Flash 64-Pin LQFP (Alt: R5F100LEAFA#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201228696
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Tray | 952 |
|
$1.1900 / $3.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 64KB 1.6V~5.5V RL78 4KB 32MHz 58 LQFP-64(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 566 |
|
$1.7459 / $2.6294 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 64KB FLASH 64LQFP | 32400 |
|
$1.5530 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100LEAFA#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LEAFA#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064JB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |