R5F100LDABG#U0
Renesas Electronics Corporation
Description: Low Power, High Function Microcontrollers for General Purpose Applications, VFBGA, /Embossed Tape

Overview of R5F100LDABG#U0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100LDABG#W0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100LDABG#U0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for R5F100LDABG#U0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F100LDABG#U0
Avnet Americas MCU 16-bit RL78/G13 RL78 CISC 48KB Flash 3/5V 64-Pin FBGA Tray - Trays (Alt: R5F100LDABG#U0) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.6700
$1.6700 Buy Now
DISTI # 968-R5F100LDABG#U0
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 48KB 64VFBGA -40/+85C RoHS: Compliant 0
  • 1 $2.9700
  • 10 $2.7100
  • 100 $2.2900
  • 250 $2.2200
  • 490 $1.8800
  • 980 $1.7200
  • 2,940 $1.6600
$1.6600 / $2.9700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks Container: Tray 0
Tray
  • 980 $1.5700
$1.5700 Buy Now

CAD Models for R5F100LDABG#U0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F100LDABG#U0 by Renesas Electronics Corporation

R5F100LDABG#U0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFBGA
Package Description
VFBGA,
Pin Count
64
Manufacturer Package Code
PVBG0064LA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B64
Length
4 mm
Number of DMA Channels
2
Number of I/O Lines
58
Number of Terminals
64
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
3072
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
0.99 mm
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F100LDABG#U0
    Renesas Electronics Corporation
    Low Power, High Function Microcontrollers for General Purpose Applications, VFBGA, /Embossed Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F100LDABG#U0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F100LDABG#U0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F100LDABG#U0 would you like to use for your alert(s)?
  • Please alert me when R5F100LDABG#U0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F100LDABG#U0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F100LDABG#U0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F100LDABG#U0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F100LDABG#U0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F100LDABG#U0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: