-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100LCAFA#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86007906
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2001 | Americas - 517 |
|
$5.7750 | Buy Now |
|
Rochester Electronics | 16-Bit MCU RL78 Low Power, High Function MCU RoHS: Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$3.7000 / $4.6200 | Buy Now |
DISTI #
R5F100LCAFA#V0
|
Avnet Silica | MCU 16Bit RL78G1x RL78 CISC 32KB Flash 18V25V33V5V 64Pin LFQFP Tray (Alt: R5F100LCAFA#V0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100LCAFA#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LCAFA#V0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064JA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 12 mm | |
Number of I/O Lines | 58 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100LCAFA#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100LCAFA#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100LCAFA#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100LCAFA#V0 vs R5F100LCAFA#50 |
The recommended power-on sequence is to apply VCC first, followed by VCCPLL, and then VCCIO. This ensures proper internal voltage regulation and PLL startup.
To optimize clock configuration for low power consumption, use the Clock Control Register (CCR) to select the lowest possible clock frequency for the system clock, PLL clock, and peripheral clocks. Additionally, use the Clock Gate Register (CGR) to gate clocks to peripherals that are not in use.
The maximum operating temperature range for the R5F100LCAFA#V0 is -40°C to +125°C. However, it's recommended to operate the device within the industrial temperature range of -40°C to +85°C for optimal performance and reliability.
The R5F100LCAFA#V0 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WTCSR). The WDT can be used to reset the device in case of a software fault or hang-up.
The maximum current consumption of the R5F100LCAFA#V0 depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the maximum current consumption is approximately 350mA at 1.8V and 100MHz operating frequency.