Part Details for R5F100JKDFA#30 by Renesas Electronics Corporation
Overview of R5F100JKDFA#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100JKDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JKDFA#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JKDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100JKDFA#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100JKDFA#30-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 52LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$4.7496 / $5.5900 | Buy Now |
DISTI #
R5F100JKDFA#30
|
Avnet Americas | RL78/G13 384K/24K 52LQFP(10X10) - Trays (Alt: R5F100JKDFA#30) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7900 | Buy Now |
DISTI #
968-R5F100JKDFA#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 384K/24K 52LQFP RoHS: Compliant | 480 |
|
$3.3400 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.6200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 384KB FLASH 52LQFP Min Qty: 1 Container: Tray | 50 |
|
$4.7496 / $5.5900 | Buy Now |
Part Details for R5F100JKDFA#30
R5F100JKDFA#30 CAD Models
R5F100JKDFA#30 Part Data Attributes
|
R5F100JKDFA#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100JKDFA#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |