Part Details for R5F100JKAFA#30 by Renesas Electronics Corporation
Overview of R5F100JKAFA#30 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100JKAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JKAFA#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JKAFA#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100JKAFA#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F100JKAFA#30-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 52LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
640 In Stock |
|
$2.3712 / $4.1000 | Buy Now |
DISTI #
968-R5F100JKAFA#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 384K 52LQFP -40/+85C RoHS: Compliant | 640 |
|
$2.3500 / $5.1700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 384KB FLASH 52LQFP Min Qty: 1 Container: Tray | 640 |
|
$2.3712 / $4.1000 | Buy Now |
Part Details for R5F100JKAFA#30
R5F100JKAFA#30 CAD Models
R5F100JKAFA#30 Part Data Attributes
|
R5F100JKAFA#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100JKAFA#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
Alternate Parts for R5F100JKAFA#30
This table gives cross-reference parts and alternative options found for R5F100JKAFA#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100JKAFA#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100JKAFA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100JKAFA#30 vs R5F100JKAFA |
R5F100JKAFA#50 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100JKAFA#30 vs R5F100JKAFA#50 |