Part Details for R5F100GHGNA#20 by Renesas Electronics Corporation
Overview of R5F100GHGNA#20 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100GHGNA#40 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100GHGNA#20 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100GHGNA#00 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100GHGNA#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100GHGNA#20-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
700 In Stock |
|
$1.7929 / $3.1400 | Buy Now |
DISTI #
968-R5F100GHGNA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 48WQFN -40/+105C RoHS: Compliant | 700 |
|
$1.7100 / $3.8500 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 192KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 700 |
|
$1.7929 / $3.1400 | Buy Now |
|
Flip Electronics | Stock | 387 |
|
RFQ |
Part Details for R5F100GHGNA#20
R5F100GHGNA#20 CAD Models
R5F100GHGNA#20 Part Data Attributes
|
R5F100GHGNA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GHGNA#20
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Pin Count | 48 | |
Manufacturer Package Code | PWQN0048KE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16MHZ @2.4V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F100GHGNA#20
This table gives cross-reference parts and alternative options found for R5F100GHGNA#20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100GHGNA#20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F101GHDNA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F101GHDNA#W0 |
R5F100GHGNA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F100GHGNA#W0 |
R5F100GHANA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F100GHANA#W0 |
R5F101GHANA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F101GHANA |
R5F100GHDNA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F100GHDNA |
R5F100GHGNA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F100GHGNA#40 |
R5F100GHANA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F100GHANA#U0 |
R5F101GHANA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F101GHANA#40 |
R5F100GHANA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F100GHANA |
R5F101GHANA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GHGNA#20 vs R5F101GHANA#W0 |