-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100GGGFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100GGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F100GGGFB#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9541
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GGGFB#30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1045 |
|
$1.8300 / $3.5300 | Buy Now |
DISTI #
R5F100GGGFB#30-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2419 In Stock |
|
$1.5473 / $2.8400 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 2419 |
|
$1.5473 / $2.8400 | Buy Now |
DISTI #
69267520
|
Verical | RL78/G13 General-purpose microcontroller with low power RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2326 | Americas - 291 |
|
$2.1250 / $2.5375 | Buy Now |
DISTI #
R5F100GGGFB#30
|
Avnet Silica | 16BIT MCU RL78/G13 (Alt: R5F100GGGFB#30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202210250
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 128K 48LFQFP -40 to 105°C RoHS: Compliant pbFree: Yes Container: Tray | 291 |
|
$1.8000 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GGGFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GGGFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
This table gives cross-reference parts and alternative options found for R5F100GGGFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100GGGFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100GGDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F100GGGFB#30 vs R5F100GGDFB |
R5F100GGAFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F100GGGFB#30 vs R5F100GGAFB |
R5F100GGAFB#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GGGFB#30 vs R5F100GGAFB#V0 |
R5F100GGGFB#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GGGFB#30 vs R5F100GGGFB#X0 |
R5F100GGGFB#50 | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GGGFB#30 vs R5F100GGGFB#50 |
R5F100GGAFB#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100GGGFB#30 vs R5F100GGAFB#X0 |