-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100GCAFB#10-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
459 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
R5F100GCAFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 48-Pin LQFP - Trays (Alt: R5F100GCAFB#10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9906 / $1.1310 | Buy Now |
DISTI #
968-R5F100GCAFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K 48LFQFP -40/+85C RoHS: Compliant | 4029 |
|
$0.8660 / $1.9600 | Buy Now |
|
Future Electronics | 16BIT MCU RL78/G13 32K 48LFQFP -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9750 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 459 |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
69068087
|
Verical | MCU 16-bit RL78CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$1.3000 / $1.9750 | Buy Now |
|
GLYN GmbH & Co. KG | MCU 16-Bit RL78 32MHz 32KB Flash 48-LFQFP | 2000 |
|
RFQ | |
DISTI #
R5F100GCAFB#10
|
Avnet Silica | Microcontroller 16-Bit RL78 CISC 32KB Flash 48-Pin LQFP (Alt: R5F100GCAFB#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201227305
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 32K 48LFQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Tray | 900 |
|
$1.0400 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GCAFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GCAFB#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |