-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100FLAFP#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86024363
|
Verical | MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 1301 | Americas - 220 |
|
$5.7750 | Buy Now |
|
Rochester Electronics | RL78/G13 - Microcontroller, 16-Bit, RL78 CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$3.7000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100FLAFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100FLAFP#V0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 44 | |
Manufacturer Package Code | PLQP0044GC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100FLAFP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100FLAFP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100FLAFP#30 | Renesas Electronics Corporation | $3.1086 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100FLAFP#V0 vs R5F100FLAFP#30 |
R5F100FLDFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100FLAFP#V0 vs R5F100FLDFP |
R5F100FLDFP#X0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100FLAFP#V0 vs R5F100FLDFP#X0 |
The recommended power-on sequence is to apply VCC first, followed by VCCIO, and then the clock signal. This ensures proper initialization of the internal voltage regulators and prevents latch-up.
The clock settings can be configured using the Clock Control Register (CCR). The CCR register allows you to select the clock source, divide the clock frequency, and enable or disable the clock output.
The maximum operating frequency of the R5F100FLAFP#V0 is 32 MHz. However, the actual operating frequency may be limited by the specific application and the clock source used.
The watchdog timer can be enabled and configured using the Watchdog Timer Control Register (WTCR). The WTCR register allows you to set the watchdog timer period, enable or disable the watchdog timer, and select the watchdog timer mode.
The NMI (Non-Maskable Interrupt) pin is used to generate a non-maskable interrupt request to the CPU. The NMI pin is typically used to signal a critical event, such as a power failure or a system error, that requires immediate attention.