-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100FCAFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100FCAFP#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100FCAFP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 5400 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100FCAFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100FCAFP
Renesas Electronics Corporation
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 40 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100FCAFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100FCAFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100FCDFP#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100FCAFP vs R5F100FCDFP#V0 |
R5F100FCDFP | MICROCONTROLLER | Renesas Electronics Corporation | R5F100FCAFP vs R5F100FCDFP |
R5F100FCAFP#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100FCAFP vs R5F100FCAFP#X0 |
R5F100FCGFP#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100FCAFP vs R5F100FCGFP#V0 |
R5F100FCAFP#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100FCAFP vs R5F100FCAFP#V0 |
R5F100FCDFP#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100FCAFP vs R5F100FCDFP#X0 |