-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100BEANA#00 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100BEANA#40 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100BEANA#20 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100BEANA#00-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 32HWQFN Min Qty: 3920 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9714 | Buy Now |
DISTI #
R5F100BEANA#00
|
Avnet Americas | MCU 16-Bit RL78 CISC 64KB Flash 1.6V to 5.5V 32-Pin HWQFN Tray - Trays (Alt: R5F100BEANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1100 | Buy Now |
DISTI #
968-R5F100BEANA#00
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 32HWQFN -40/+85C RoHS: Compliant | 0 |
|
$0.9120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.0500 | Buy Now |
DISTI #
R5F100BEANA#00
|
Avnet Asia | MCU 16-Bit RL78 CISC 64KB Flash 1.6V to 5.5V 32-Pin HWQFN Tray (Alt: R5F100BEANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F100BEANA#00
|
Avnet Silica | MCU 16-Bit RL78 CISC 64KB Flash 1.6V to 5.5V 32-Pin HWQFN Tray (Alt: R5F100BEANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100BEANA#00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100BEANA#00
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |