Part Details for R5F100AADSP#X0 by Renesas Electronics Corporation
Results Overview of R5F100AADSP#X0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100AADSP#X0 Information
R5F100AADSP#X0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100AADSP#X0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86131695
|
Verical | MCU 16-bit RL78 CISC 16KB Flash 3.3V/5V 30-Pin LSSOP T/R Min Qty: 63 Package Multiple: 1 Date Code: 1801 | Americas - 2500 |
|
$5.2000 / $5.9875 | Buy Now |
|
Rochester Electronics | RL78/G13 - Low Power, High Function Microcontrollers for General Purpose Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$4.1600 / $4.8900 | Buy Now |
Part Details for R5F100AADSP#X0
R5F100AADSP#X0 CAD Models
R5F100AADSP#X0 Part Data Attributes
|
R5F100AADSP#X0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100AADSP#X0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.85 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F100AADSP#X0
This table gives cross-reference parts and alternative options found for R5F100AADSP#X0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100AADSP#X0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100AAASP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100AADSP#X0 vs R5F100AAASP |
R5F100AAGSP#X0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AAGSP#X0 |
R5F100AADSP#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AADSP#50 |
R5F100AAASP#X0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AAASP#X0 |
R5F100AADSP#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AADSP#V0 |
R5F100AAGSP#30 | Renesas Electronics Corporation | $1.0849 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AAGSP#30 |
R5F100AAASP#30 | Renesas Electronics Corporation | $1.0485 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AAASP#30 |
R5F100AAASP#10 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, / | R5F100AADSP#X0 vs R5F100AAASP#10 |
R5F100AAGSP#10 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, / | R5F100AADSP#X0 vs R5F100AAGSP#10 |
R5F100AAGSP#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F100AADSP#X0 vs R5F100AAGSP#V0 |