Part Details for R5F1008EALA#U0 by Renesas Electronics Corporation
Overview of R5F1008EALA#U0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R5F1008EALA#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9578
|
Newark | Mcu, 16Bit, 32Mhz, Wflga-25 Rohs Compliant: Yes |Renesas R5F1008EALA#U0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$1.3700 / $2.8400 | Buy Now |
DISTI #
R5F1008EALA#U0-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 25LGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
993 In Stock |
|
$1.6968 / $3.2100 | Buy Now |
DISTI #
R5F1008EALA#U0
|
Avnet Americas | MCU 16-Bit RL78/G13 RL78 CISC 64KB Flash 3.3V/5V 25-Pin WFLGA Tray - Trays (Alt: R5F1008EALA#U0) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 979 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
968-R5F1008EALA#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64/4K 25LGA -40/+85C RoHS: Compliant | 816 |
|
$1.6500 / $3.2100 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 25LGA Min Qty: 1 Container: Tray | 993 |
|
$1.6968 / $3.2100 | Buy Now |
|
Rochester Electronics | RL78/G13 - Microcontroller, 16-Bit, RL78 CPU RoHS: Compliant Status: Active Min Qty: 1 | 264 |
|
$4.3600 / $5.1300 | Buy Now |
DISTI #
R5F1008EALA#U0
|
Avnet Silica | MCU 16-Bit RL78/G13 RL78 CISC 64KB Flash 3.3V/5V 25-Pin WFLGA Tray (Alt: R5F1008EALA#U0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F1008EALA#U0
R5F1008EALA#U0 CAD Models
R5F1008EALA#U0 Part Data Attributes:
|
R5F1008EALA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1008EALA#U0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, WFLGA, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Pin Count | 25 | |
Manufacturer Package Code | PWLG0025KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-N25 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 25 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |