Part Details for R5DBLKHFO by E-Switch Inc
Overview of R5DBLKHFO by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5DBLKHFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6104
|
Newark | R5Dblkhfo Rohs Compliant: Yes |E-Switch R5DBLKHFO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.6800 | Buy Now |
DISTI #
141-R5DBLKHFO-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8687 | Buy Now |
DISTI #
612-R5DBLKHFO
|
Mouser Electronics | Rocker Switches W/SEAL AND SEAL FRAME | 0 |
|
$1.7800 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.4900 | Buy Now |