Part Details for R5CP1617CZ by Powerex Power Semiconductors
Overview of R5CP1617CZ by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5CP1617CZ
R5CP1617CZ CAD Models
R5CP1617CZ Part Data Attributes:
|
R5CP1617CZ
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5CP1617CZ
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 100A, 1600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO |
Alternate Parts for R5CP1617CZ
This table gives cross-reference parts and alternative options found for R5CP1617CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5CP1617CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103PJLA160 | Rectifier Diode, 1 Element, 100A, 1600V V(RRM), | Nihon Inter Electronics Corporation | R5CP1617CZ vs 103PJLA160 |