Part Details for R5BC by Bivar Inc
Overview of R5BC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5BC-ND
|
DigiKey | LED GREEN/RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$0.2363 / $0.8100 | Buy Now |
DISTI #
749-R5BC
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 2 x 5mm HE Red/Green RoHS: Compliant | 0 |
|
$0.2360 / $0.7600 | Order Now |
DISTI #
70536099
|
RS | LED Thru-Hole 2x5mm Rect Bi-Color Red/Green (625nm/568nm) 120Deg View Angle | Bivar Inc. R5BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3140 / $0.3300 | RFQ |
|
Future Electronics | Standard LEDs - Through Hole LED Thru-Hole 2 x 5mm HE Red/Green RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2400 / $0.2800 | Buy Now |