Part Details for R5BC-3 by Bivar Inc
Overview of R5BC-3 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R5BC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6546
|
Newark | Led, Through Hole, 2X5Mm Rect, Bi-Color, He Red/Green, (625Nm/568Nm), (4Mcd/4Mcd), White Diffused Lens, 120 Deg Viewing Angle/Bag |Bivar R5BC-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.3960 | Buy Now |
DISTI #
R5BC-3-ND
|
DigiKey | LED GREEN/RED DIFFUSED T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3454 | Buy Now |
DISTI #
749-R5BC-3
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 2 x 5mm HE Red/Green RoHS: Compliant | 63 |
|
$0.2500 / $0.7100 | Buy Now |
DISTI #
70536100
|
RS | LED Thru-Hole 2x5mm Rect Bi-Color Red/Green (625nm/568nm) 120Deg View Angle | Bivar Inc. R5BC-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.3970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.7371 / $2.1060 | Buy Now |
|
Quest Components | 400 |
|
$0.9126 / $2.8080 | Buy Now |