Part Details for R5BBLKREDCF1 by E-Switch Inc
Overview of R5BBLKREDCF1 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5BBLKREDCF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9111
|
Newark | Ea Rohs Compliant: Yes |E-Switch R5BBLKREDCF1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.1400 | Buy Now |
DISTI #
612-R5BBLKREDCF1
|
Mouser Electronics | Rocker Switches 15A 250V DPST On-OffNeon Bulb RoHS: Compliant | 41 |
|
$2.3600 / $3.3600 | Buy Now |
DISTI #
74852252
|
RS | Rocker Switch, DPST, ON-OFF , 20A, 125V AC, QC 0.250", R5 Series | E-Switch R5BBLKREDCF1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Lead time: 15 Weeks | 0 |
|
$1.7400 | Buy Now |