-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9104
|
Newark | Switch, Rocker, Dpst, 20A, 125Vac, Green, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:R5 Series, Contact Current Ac Max:20A Rohs Compliant: Yes |E-Switch R5BBLKGRNFF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$2.6900 / $3.4900 | Buy Now |
DISTI #
EG1536-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
591 In Stock |
|
$2.1558 / $3.3600 | Buy Now |
DISTI #
612-R5BBLKGRNFF2
|
Mouser Electronics | Rocker Switches DPST OFF-ON PNL 15A RoHS: Compliant | 315 |
|
$2.1500 / $3.3600 | Buy Now |
DISTI #
72095877
|
RS | Rocker Switch, R5,DPST, ON-OFF, Green Rocker,250V Neon Green,"I/O", 20A, 250VAC, | E-Switch R5BBLKGRNFF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$2.5500 / $3.3900 | Buy Now |
|
Future Electronics | R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 75 Lead time: 14 Weeks Container: Bulk | 10Bulk |
|
$2.0600 / $2.2000 | Buy Now |
|
Future Electronics | R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0600 / $2.2000 | Buy Now |
DISTI #
76081253
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles Min Qty: 15 Package Multiple: 5 Date Code: 2141 | Americas - 1050 |
|
$2.8605 / $4.8244 | Buy Now |
|
Quest Components | ROCKER SWITCH | 13 |
|
$2.3625 / $4.7250 | Buy Now |
DISTI #
R5BBLKGRNFF2
|
TME | ROCKER, DPST-NO, Pos: 2, ON-OFF, 16A/250VAC, green, neon lamp, R5 Min Qty: 150 | 0 |
|
$3.9300 | RFQ |
|
Master Electronics | Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With Green 250VAC Neon Light - "O -" Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
1054 In Stock |
|
$2.0600 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5BBLKGRNFF2
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R5BBLKGRNFF2
E-Switch Inc
Rocker Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |