There are no models available for this part yet.
Overview of R595F43210R by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R595F43210R by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R595F43210R-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,538.2400 | Buy Now | |
DISTI #
501-R595F43210R
|
Mouser Electronics | Coaxial Switches SP2z P S26 LI 24 C+ P-R | 0 |
|
$1,538.0500 | Order Now | |
DISTI #
R595F43210R
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,219.5200 / $1,518.0000 | Buy Now |
CAD Models for R595F43210R by Radiall
Part Data Attributes for R595F43210R by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
WITH INDICATORS
|
Body Breadth
|
14.2 mm
|
Body Height
|
48 mm
|
Body Length or Diameter
|
55.6 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.14 A
|
Coil Operate Voltage(DC)
|
20 V
|
Coil Power
|
3360 mW
|
Coil Resistance
|
175 Ω
|
Coil Voltage(DC)-Max
|
32 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
10000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.65 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
26500 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
55.6mm x 14.2mm x 48mm
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.6
|