R595337220
Radiall
Description: RF Coaxial Relay

Overview of R595337220 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R595337220 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R595337220-ND
DigiKey IC RF SWITCH SPDT 6GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $850.0500
  • 10 $836.8720
$836.8720 / $850.0500 Buy Now
DISTI # 501-R595337220
Mouser Electronics Coaxial Switches SPDT terminated Platinum SMA 6GHz Latching 15Vdc TTL Pins terminals 0
  • 1 $849.9200
$849.9200 Order Now
DISTI # R595337220
Richardson RFPD RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 0
  • 1 $825.8600
  • 5 $799.9100
  • 10 $724.5100
  • 25 $686.3800
  • 50 $663.4800
$663.4800 / $825.8600 Buy Now

CAD Models for R595337220 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R595337220 by Radiall

R595337220
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Radiall
Additional Feature
WITH COMPATIBLE TTL DRIVER
Body Breadth
14.2 mm
Body Height
48 mm
Body Length or Diameter
55.6 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.25 A
Coil Operate Voltage(DC)
12 V
Coil Power
3750 mW
Coil Resistance
60 Ω
Coil Voltage(DC)-Max
20 V
Coil Voltage-Nom
15 V
Coil/Input Supply Type
DC
Electrical Life
10000000 Cycle(s)
Input Switching Control Type
Random
Insertion Loss-Max
0.302 dB
Isolation-Max
85 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Physical Dimension
55.6mm x 14.2mm x 48mm
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
15 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.15
Want to compare parts?
  1. R595337220
    Radiall
    RF Coaxial Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R595337220 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R595337220 by Radiall

Select Manufacturer
Which Manufacturer of R595337220 would you like to use for your alert(s)?
  • Please alert me when R595337220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R595337220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R595337220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R595337220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R595337220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R595337220 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: