Part Details for R594F73627 by Radiall
Overview of R594F73627 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R594F73627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R594F73627-ND
|
DigiKey | IC RF SWITCH SP6T 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,472.2600 | Buy Now |
DISTI #
R594F73627
|
Avnet Americas | RF Switch SPnT 0MHz to 26.5GHz 70dB - Bulk (Alt: R594F73627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3,145.5340 / $4,872.5820 | Buy Now |
DISTI #
501-R594F73627
|
Mouser Electronics | Coaxial Switches SP6T Platinum SMA 26.5GHz Latching Self-cut-off Indicators 24Vdc TTL HE10 RECEP | 0 |
|
$3,472.2500 | Order Now |
DISTI #
R594F73627
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,981.1100 / $3,426.5700 | Buy Now |