Part Details for R593473149 by Radiall
Overview of R593473149 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for R593473149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R593473149-ND
|
DigiKey | IC RF SWITCH DPDT 20GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$959.8960 / $975.0100 | Buy Now |
DISTI #
R593473149
|
Avnet Americas | DPDT Platinum SMA 20GHz Latching Self-cut-off Indicators 24Vdc TTL Positive common Diodes HE10 receptacle without bracket - Bulk (Alt: R593473149) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$802.9140 / $1,347.0120 | Buy Now |
DISTI #
501-R593473149
|
Mouser Electronics | Coaxial Switches DPDT Platinum SMA 20GHz Ltch Self-CO Ind. 24Vdc TTL HE10 RECEP without bracket | 0 |
|
$975.0100 | Order Now |
Part Details for R593473149
R593473149 CAD Models
R593473149 Part Data Attributes
|
R593473149
Radiall
Buy Now
Datasheet
|
Compare Parts:
R593473149
Radiall
RF Coaxial Relay, DPDT, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 20000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 32.4 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 32.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 4800 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.4mm x 32.4mm x 54.8mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.65 |